Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥17.34000 Cut Tape (CT) 250 : ¥11.76244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 1A | 4MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | 6-WFBGA, DSBGA | 6-DSBGA (1.5x1.3) | ||
912 In Stock 250 Marketplace | 1 : ¥24.82000 Cut Tape (CT) 250 : ¥17.31348 Tape & Reel (TR) 250 : ¥11.43448 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 28V | 0.8V | 24V | 3A | 570kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |