Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2V
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
2.5V3.3V
Voltage - Output (Max)
9V-
Current - Output
2A3.5A (Switch)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
14-VFDFN Exposed Pad15-PowerVFQFN
Supplier Device Package
14-VSON (4x3)15-VQFN-HR (3x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI Buck/Boost 3A
TPS63021DSJR
IC REG BUCK-BST 3.3V 3.5A 14VSON
Texas Instruments
2,757
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.41917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
15-VQFN-HR
TPS63070RNMR
IC REG BCK BST ADJ 2A 15VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥22.95000
Cut Tape (CT)
3,000 : ¥11.49911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2V
16V
2.5V
9V
2A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
15-PowerVFQFN
15-VQFN-HR (3x2.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.