Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-nanoPower
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-Up, Step-DownStep-Up/Step-Down
Package / Case
16-WFQFN Exposed Pad16-XFBGA, WLBGA
Supplier Device Package
16-TQFN (3x3)16-WLP (1.77x1.77)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,838
In Stock
2,500
Factory
1 : ¥61.46000
Cut Tape (CT)
2,500 : ¥25.69312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive
Buck-Boost
Programmable
3
2.7V
5.5V
0.8V
5.175V
1.2A
-
Yes
-40°C ~ 85°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
0
In Stock
7,500
Factory
Check Lead Time
2,500 : ¥25.71502
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
3
2.7V
5.5V
0.8V
5.175V
1.2A
-
Yes
-40°C ~ 85°C
Surface Mount
16-XFBGA, WLBGA
16-WLP (1.77x1.77)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.