Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,729 In Stock | 1 : ¥76.00000 Cut Tape (CT) 2,500 : ¥41.52300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
3,143 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 3A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |