Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,049 In Stock | 1 : ¥28.48000 Cut Tape (CT) 3,000 : ¥14.27398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin | - | 25mA | 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
546 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 42V | 3.3V, 5V | - | 2A, 2A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) |