Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,270 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
21,847 In Stock | 1 : ¥9.78000 Cut Tape (CT) 3,000 : ¥5.85776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.7V | 5.5V | 5V | - | 800mA (Switch) | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |