Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,486 In Stock | 1 : ¥10.20000 Cut Tape (CT) 5,000 : ¥3.52785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 2.5V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
1,256 In Stock 96,081 Marketplace | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.44201 Tape & Reel (TR) 208 : ¥10.56048 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.3V | 5.5V | 5V | - | 1.2A (Switch) | 1.25MHz ~ 1.65MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
271 In Stock | 1 : ¥17.00000 Cut Tape (CT) 250 : ¥7.14616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 1.8V | - | 500mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |