Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
42V60V
Voltage - Output (Max)
39V58V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
TPS54140ADGQR
IC REG BUCK ADJ 1.5A 10HVSSOP
Texas Instruments
3,317
In Stock
1 : ¥23.29000
Cut Tape (CT)
2,500 : ¥10.66410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
42V
0.8V
39V
1.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
10-TFSOP, 10-MSOP. Exposed Pad
TPS54160DGQR
IC REG BUCK ADJ 1.5A 10HVSSOP
Texas Instruments
4,680
In Stock
1 : ¥29.75000
Cut Tape (CT)
2,500 : ¥14.41389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
0.8V
58V
1.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.