Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
4V4.3V4.5V
Voltage - Input (Max)
36V40V42V55V
Voltage - Output (Min/Fixed)
0.8V1V3.3V5V
Voltage - Output (Max)
28V-
Current - Output
1A1.2A3A3.5A
Frequency - Switching
200kHz ~ 2.5MHz200kHz ~ 2MHz400kHz500kHz
Synchronous Rectifier
NoYes
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-SO PowerPad10-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LMR14030SDDAR
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
5,120
In Stock
1 : ¥23.12000
Cut Tape (CT)
2,500 : ¥11.60187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
0.8V
28V
3.5A
200kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
LM22675MRE-5.0/NOPB
IC REG BUCK 5V 1A 8SOPWR
Texas Instruments
2,643
In Stock
1 : ¥40.97000
Cut Tape (CT)
250 : ¥28.59068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
42V
5V
-
1A
500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
10 MSOP EP
LT3991EMSE-3.3#TRPBF
IC REG BUCK 3.3V 1.2A 10MSOP
Analog Devices Inc.
8,589
In Stock
1 : ¥72.34000
Cut Tape (CT)
2,500 : ¥39.51205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.3V
55V
3.3V
-
1.2A
200kHz ~ 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
8-HSOP
LMR23630AFQDDARQ1
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
819
In Stock
1 : ¥34.60000
Cut Tape (CT)
2,500 : ¥16.14098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1V
28V
3A
400kHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.