BD9E304FP4-LBZTL

DigiKey Part Number
846-BD9E304FP4-LBZTLTR-ND - Tape & Reel (TR)
846-BD9E304FP4-LBZTLCT-ND - Cut Tape (CT)
846-BD9E304FP4-LBZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E304FP4-LBZTL
Description
4.5V TO 36V INPUT, 3.0A INTEGRAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT23-8L
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.92000¥16.92
10¥15.17400¥151.74
25¥14.31560¥357.89
100¥12.19780¥1,219.78
250¥11.45368¥2,863.42
500¥10.02180¥5,010.90
1,000¥8.30378¥8,303.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.73112¥27,058.92
7,000¥7.44479¥52,113.53
10,500¥7.15845¥75,163.73
Manufacturers Standard Package