Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,729 In Stock 12,500 Factory | 1 : ¥18.79000 Cut Tape (CT) 2,500 : ¥8.57997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 5.5V | 0.7V | 3.3V | 175mA | - | No | -40°C ~ 85°C | Surface Mount | 6-WDFN | 6-µDFN (2x2) | |||
0 In Stock Check Lead Time | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.40932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.6V | 5.5V | 1V | 5.5V | 1.5A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) |