Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,002 Marketplace Check Lead Time | 475 : ¥17.04044 Tube | - | Bulk Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin, Vin/2 | - | 200mA | 10kHz, 75kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 475 : ¥14.85198 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin, Vin/2 | - | 200mA | 10kHz, 75kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |