AP3401DNTR-G1

DigiKey Part Number
AP3401DNTR-G1DITR-ND - Tape & Reel (TR)
AP3401DNTR-G1DICT-ND - Cut Tape (CT)
AP3401DNTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3401DNTR-G1
Description
IC REG BUCK ADJ 1A UDFN2020-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 6-UDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
U-DFN2020-6 (Type J)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.12500¥21.25
25¥1.94520¥48.63
100¥1.44860¥144.86
250¥1.31292¥328.23
500¥1.08646¥543.23
1,000¥0.81484¥814.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79699¥2,390.97
Manufacturers Standard Package