Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥31.37000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.9V | 32.4V | 4.25A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) | ||
3,890 In Stock | 1 : ¥31.37000 Cut Tape (CT) 2,500 : ¥15.75915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.9V | 32.4V | 4.25A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) |