Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,979 In Stock | 1 : ¥61.55000 Cut Tape (CT) 500 : ¥40.05910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V, -0.8V | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,882 In Stock | 1 : ¥88.84000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.6V | 42V | 0.8V, 1V | 42V | 1.5A, 1.8A, 2.5A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |