Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
DCS-Control™HyperLight Load®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.5V17V
Voltage - Output (Min/Fixed)
0.7V0.9V
Voltage - Output (Max)
3.6V6V
Current - Output
400mA2A
Frequency - Switching
2.5MHz8MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®16-VFQFN Exposed Pad
Supplier Device Package
6-TMLF® (1.6x1.6)16-VQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
TPS62140RGTR
IC REG BUCK ADJ 2A 16VQFN
Texas Instruments
25,543
In Stock
1 : ¥14.45000
Cut Tape (CT)
3,000 : ¥6.60723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
2A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
6-MLF
MIC23030-AYMT-TR
IC REG BUCK ADJ 400MA 6TMLF
Microchip Technology
15,052
In Stock
1 : ¥8.59000
Cut Tape (CT)
5,000 : ¥6.46094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.7V
3.6V
400mA
8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.