Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥69.88000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.8V | 18V | 2.8V | 35V | 1.5A (Switch) | 10kHz ~ 4.5MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,493 In Stock | 1 : ¥62.06000 Cut Tape (CT) 2,500 : ¥41.74624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 5.5V | 0.8V | 4.68V | 3A | 500kHz, 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |