Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,792 In Stock 400 Factory | 1 : ¥137.46000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (1.5V, 2.5V, 3.3V) | 5.5V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
28 In Stock 400 Factory | 1 : ¥45.73000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 1.5A | 400kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |