Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥17.09000 Cut Tape (CT) 250 : ¥11.55636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 1.2V | - | 3A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | |||
6,000 In Stock | 3,000 : ¥5.96121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 1.2V | - | 3A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA |