Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,461 In Stock | 1 : ¥33.49000 Cut Tape (CT) 500 : ¥20.99494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
11,729 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.8V | 24V | 3A | 340kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |