Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up
Output Configuration
PositivePositive, Isolation Capable
Topology
BoostBuck, Split Rail
Voltage - Input (Min)
2.9V4.5V
Voltage - Input (Max)
32V60V
Voltage - Output (Min/Fixed)
0.8V2.9V
Voltage - Output (Max)
38V58.8V
Current - Output
3.5A5.25A (Switch)
Frequency - Switching
94kHz ~ 1.14MHz100kHz ~ 2.5MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO PowerPad14-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TPS55340PWP
IC REG BOOST ADJ 5.25A 14HTSSOP
Texas Instruments
841
In Stock
1 : ¥25.25000
Tube
-
Tube
Active
Step-Up
Positive, Isolation Capable
Boost
Adjustable
1
2.9V
32V
2.9V
38V
5.25A (Switch)
94kHz ~ 1.14MHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
8-HSOP
TPS54360BQDDARQ1
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Texas Instruments
2,337
In Stock
1 : ¥46.76000
Cut Tape (CT)
2,500 : ¥21.09920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
4.5V
60V
0.8V
58.8V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.