Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,401 In Stock | 1 : ¥24.57000 Cut Tape (CT) 250 : ¥17.15544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.1V | 17V | 5V | - | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
5,173 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥29.64355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.1V | 17V | 3.3V | - | 1.5A | 1MHz | Yes | -55°C ~ 125°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |