Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
4.5V8V
Voltage - Input (Max)
24V40V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
16V-
Current - Output
3A5A
Frequency - Switching
260kHz500kHz
Synchronous Rectifier
NoYes
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
SOT-23-THINTO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LM2678SX-5.0/NOPB
IC REG BUCK 5V 5A DDPAK
Texas Instruments
1,202
In Stock
1 : ¥51.80000
Cut Tape (CT)
500 : ¥32.42922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
8V
40V
5V
-
5A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
SOT-23-Thin
TPS56339DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
6,290
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
16V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.