Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,697 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.60723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
1,012 In Stock | 1 : ¥159.40000 Cut Tape (CT) 2,500 : ¥97.15490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 18V | 0.8V | 18V | 5A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
5,129 In Stock | 1 : ¥44.12000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |