Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,128 In Stock | 1 : ¥37.77000 Cut Tape (CT) 2,500 : ¥18.95752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.8V | 18V | 3A, 2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
9,938 In Stock | 1 : ¥15.22000 Cut Tape (CT) 5,000 : ¥6.69726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.6V | 6V | 2A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN | 8-TQFN (2x1.5) | ||
4,766 In Stock | 1 : ¥51.89000 Cut Tape (CT) 2,500 : ¥26.95046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 600mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |