Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.95V3.8V
Voltage - Input (Max)
6V30V
Voltage - Output (Min/Fixed)
0.8V0.827V
Voltage - Output (Max)
4.5V22V
Frequency - Switching
200kHz ~ 2.2MHz300kHz ~ 2MHz
Package / Case
16-WFQFN Exposed PadSOT-583
Supplier Device Package
16-WQFN (3x3)SOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
TPS54319RTER
IC REG BUCK ADJ 3A 16WQFN
Texas Instruments
8,842
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,000 : ¥6.45496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
6V
0.827V
4.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
TPS62933FDRLR
TPS62933FDRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥8.21000
Cut Tape (CT)
4,000 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-583
SOT-583
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.