Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,032 In Stock | 1 : ¥36.12000 Cut Tape (CT) 2,500 : ¥18.13040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 12V | 76V | 1V | 76V | 3A | 50kHz ~ 750kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,070 In Stock | 1 : ¥35.14000 Cut Tape (CT) 500 : ¥25.97386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 12V | - | 5A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
1,169 In Stock | 1 : ¥73.37000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin | - | 100mA | 10kHz, 80kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |