Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,014 In Stock | 1 : ¥17.77000 Cut Tape (CT) 5,000 : ¥7.81347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 34.2V | 3A | 350kHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | - | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-QFN (2x3) | ||
1,478 In Stock | 1 : ¥25.67000 Cut Tape (CT) 5,000 : ¥12.41912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 3A | 2.4MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-VFDFN | 8-QFN (2x1.5) | ||
1,770 In Stock | 1 : ¥72.94000 Cut Tape (CT) 5,000 : ¥38.31604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 16V | 0.6V | 5.5V | 30A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 25-PowerWFQFN | 25-TQFN (4x5) | ||
870 In Stock | 1 : ¥22.78000 Cut Tape (CT) 5,000 : ¥10.04589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 1A | 2.4MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VFDFN | 8-QFN (2x1.5) | ||
0 In Stock Check Lead Time | 5,000 : ¥10.02491 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-TFQFN Exposed Pad | 20-QFN (3x4) | ||
0 In Stock Check Lead Time | 5,000 : ¥13.90386 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.606V | 6V | 4A | Up to 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 11-PowerVFQFN | 11-QFN (2x3) |