Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Series
D-CAP2™, Eco-Mode™microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Max)
18V60V
Voltage - Output (Min/Fixed)
0.76V0.8V
Voltage - Output (Max)
7V55.2V
Current - Output
2A, 3A4A
Frequency - Switching
100kHz ~ 2MHz700kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-VQFN Exposed PadPowerPAK® MLP55-27
Supplier Device Package
16-QFN (4x4)PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PowerPAK MLP55-27
SIC463ED-T1-GE3
IC REG BUCK ADJ 4A POWERPAK
Vishay Siliconix
6,477
In Stock
1 : ¥32.84000
Cut Tape (CT)
3,000 : ¥17.07243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
55.2V
4A
100kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
16-VQFN
TPS542941RSAT
IC REG BUCK ADJ 2A/3A DL 16QFN
Texas Instruments
157
In Stock
1 : ¥27.91000
Cut Tape (CT)
250 : ¥19.46644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
18V
0.76V
7V
2A, 3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.