Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,795 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.36943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 28V | 0.8V | 25V | 2A | 1MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,959 In Stock | 1 : ¥36.21000 Cut Tape (CT) 2,500 : ¥18.16350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1V | 28V | 3A | 400kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
6,622 In Stock | 1 : ¥42.12000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 32.04V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,528 In Stock | 1 : ¥98.52000 Cut Tape (CT) 2,500 : ¥60.04132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 31.32V | 1A | 500kHz | No | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,262 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 60V | 0.8V | 50V | 3A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
4,127 In Stock | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥14.67857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 31.32V | 1A | 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
80 In Stock | 1 : ¥272.89000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 3V | 18V | -Vin, 2Vin | - | 40mA | 12kHz | No | -55°C ~ 125°C (TA) | - | - | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP |