Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Vicor CorporationVishay Siliconix
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Min)
4.5V8V
Voltage - Input (Max)
36V55V
Voltage - Output (Min/Fixed)
0.8V6.5V (12V)
Voltage - Output (Max)
13V24V
Frequency - Switching
100kHz ~ 2MHz1.4MHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Package / Case
123-BLGA ModulePowerPAK® MLP55-27
Supplier Device Package
123-LGA (14x10)PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PowerPAK MLP55-27
SIC477ED-T1-GE3
IC REG BUCK 8A PPPAK MLP55-27L
Vishay Siliconix
2,732
In Stock
1 : ¥42.93000
Cut Tape (CT)
3,000 : ¥20.79924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.8V
24V
8A
100kHz ~ 2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
PI33xxLGAseries
PI3303-00-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
1,357
In Stock
1 : ¥152.54000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
6.5V (12V)
13V
8A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.