RT8299AZSP

DigiKey Part Number
1028-1295-2-ND - Tape & Reel (TR)
1028-1295-1-ND - Cut Tape (CT)
1028-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8299AZSP
Description
IC REG BUCK ADJUSTABLE 3A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8299AZSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.58218¥8,955.45
5,000¥3.40307¥17,015.35
12,500¥3.27513¥40,939.12
25,000¥3.17278¥79,319.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.29000¥72.90
25¥6.91920¥172.98
100¥5.68360¥568.36
250¥5.31272¥1,328.18
500¥4.69486¥2,347.43
1,000¥3.70648¥3,706.48
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.54900¥75.49
25¥7.16480¥179.12
100¥5.88540¥588.54
250¥5.50132¥1,375.33
500¥4.86150¥2,430.75
1,000¥3.83804¥3,838.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.