Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Voltage - Input (Max)
15V36V
Voltage - Output (Min/Fixed)
0.6V0.79V
Voltage - Output (Max)
14.7V30V
Current - Output
3A3.5A
Frequency - Switching
230kHz ~ 2.45MHz500kHz ~ 4MHz
Synchronous Rectifier
NoYes
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad28-WFQFN Exposed Pad
Supplier Device Package
10-MSOP-EP28-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 MSOP EP
LT3680EMSE#TRPBF
IC REG BUCK ADJ 3.5A 10MSOP
Analog Devices Inc.
7,116
In Stock
1 : ¥91.39000
Cut Tape (CT)
2,500 : ¥55.72119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.79V
30V
3.5A
230kHz ~ 2.45MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
28-QFN_05-08-1712 rev B
LTC3633EUFD#TRPBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
6,963
In Stock
1 : ¥91.39000
Cut Tape (CT)
2,500 : ¥55.72119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
15V
0.6V
14.7V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
10 MSOP EP
LT3680EMSE#PBF
IC REG BUCK ADJ 3.5A 10MSOP
Analog Devices Inc.
5,438
In Stock
1 : ¥91.39000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.79V
30V
3.5A
230kHz ~ 2.45MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.