Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,450 In Stock | 1 : ¥51.15000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 7V | -Vin, 2Vin | - | 100mA | 25kHz, 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
242 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
986 In Stock | 1 : ¥87.90000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 2V | 18V | -Vin, 2Vin, Vin/2 | - | 50mA | 4kHz ~ 10kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,354 In Stock | 1 : ¥89.26000 Cut Tape (CT) 2,500 : ¥48.77835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 34V | 1.265V | 20V | 2A | 300kHz ~ 2.8MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |