Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,090 In Stock | 1 : ¥50.84000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.7V | 20V | 2.8V, 3V, 3.3V, 5V | - | 50mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
220 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.7V | 20V | 1.2V, 1.5V, 1.8V, 2.5V | - | 50mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |