Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V4.5V
Voltage - Output (Max)
30.6V36V
Current - Output
1.2A4A
Frequency - Switching
200kHz ~ 1MHz450kHz
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-6
Supplier Device Package
8-SO-EPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AOZ1282CI
IC REG BUCK ADJ 1.2A SOT23-6
Alpha & Omega Semiconductor Inc.
60,106
In Stock
1 : ¥9.95000
Cut Tape (CT)
3,000 : ¥4.23128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.8V
36V
1.2A
450kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
AOZ1284PI
AOZ1284PI
IC REG BUCK ADJUSTABLE 4A 8SO
Alpha & Omega Semiconductor Inc.
407,524
In Stock
1 : ¥11.73000
Cut Tape (CT)
3,000 : ¥7.01350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
0.8V
30.6V
4A
200kHz ~ 1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.