Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Min)
3V3.1V
Voltage - Input (Max)
14V17V
Voltage - Output (Min/Fixed)
-1V0.8V
Voltage - Output (Max)
-5.5V5.5V
Current - Output
1A3A
Frequency - Switching
1MHz, 2.2MHz1.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-PowerVFQFN12-WFDFN Exposed Pad
Supplier Device Package
10-VQFN-HR (2x2)12-WSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-DFN
TPS63710DRRR
IC REG BUCK ADJ 1A 12SON
Texas Instruments
8,118
In Stock
1 : ¥23.64000
Cut Tape (CT)
3,000 : ¥10.82465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Buck
Adjustable
1
3.1V
14V
-1V
-5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
TPS2521
TPS62913RPUR
IC REG BUCK ADJ 3A 10VQFN
Texas Instruments
10,095
In Stock
1 : ¥26.85000
Cut Tape (CT)
3,000 : ¥13.95486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
5.5V
3A
1MHz, 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerVFQFN
10-VQFN-HR (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.