AP62200WU-7

DigiKey Part Number
31-AP62200WU-7TR-ND - Tape & Reel (TR)
31-AP62200WU-7CT-ND - Cut Tape (CT)
31-AP62200WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62200WU-7
Description
IC REG BUCK ADJ 2A TSOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62200WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
740kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥3.00100¥30.01
25¥2.80560¥70.14
100¥2.24350¥224.35
250¥2.08280¥520.70
500¥1.76248¥881.24
1,000¥1.36189¥1,361.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24169¥3,725.07
6,000¥1.16159¥6,969.54
15,000¥1.08148¥16,222.20
30,000¥1.02540¥30,762.00
75,000¥1.00137¥75,102.75
Manufacturers Standard Package