Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Texas Instruments
Series
-EZBuck™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
18V60V
Voltage - Output (Min/Fixed)
0.6V0.765V
Voltage - Output (Max)
6V60V
Current - Output
600mA2A
Frequency - Switching
750kHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SMD, Flat Leads Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN-EP (3x3)SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LMR16006XDDCR
LV2862YDDCR
IC REG BUCK ADJ 600MA SOT23-THIN
Texas Instruments
4,201
In Stock
1 : ¥7.91000
Cut Tape (CT)
3,000 : ¥3.36580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.765V
60V
600mA
2.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8-DFN
AOZ6662DI
IC REG BUCK ADJUSTABLE 2A 8DFN
Alpha & Omega Semiconductor Inc.
95,754
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥1.25393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
6V
2A
750kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-DFN-EP (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.