Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
D-CAP2™, Eco-Mode™Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Topology
BuckBuck, Split Rail
Voltage - Input (Max)
17V60V
Voltage - Output (Min/Fixed)
0.765V0.8V
Voltage - Output (Max)
7V58.8V
Current - Output
2A5A
Frequency - Switching
100kHz ~ 2.5MHz650kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SO PowerPadSOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS54560BQDDARQ1
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Texas Instruments
4,360
In Stock
1 : ¥54.58000
Cut Tape (CT)
2,500 : ¥27.39582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
4.5V
60V
0.8V
58.8V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT-23-Thin
TPS562200DDCT
IC REG BUCK ADJ 2A SOT23
Texas Instruments
8,890
In Stock
1 : ¥4.84000
Cut Tape (CT)
250 : ¥3.14568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.