Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Series
microBUCK®SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
17V20V
Voltage - Output (Min/Fixed)
0.3V0.76V
Voltage - Output (Max)
7V12V
Current - Output
1A25A
Frequency - Switching
300kHz ~ 1.5MHz580kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
34-PowerWFQFNSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
PowerPAK® MLP34-57SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS561201DDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
9,160
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.89967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
742~6069~~34PowerPak MLP34-57
SIC451ED-T1-GE3
IC REG BUCK ADJ 25A POWERPAK
Vishay Siliconix
3,307
In Stock
1 : ¥47.10000
Cut Tape (CT)
3,000 : ¥23.63874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
20V
0.3V
12V
25A
300kHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
34-PowerWFQFN
PowerPAK® MLP34-57
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.