TPS54226PWPR | |
---|---|
DigiKey Part Number | 296-25332-2-ND - Tape & Reel (TR) 296-25332-1-ND - Cut Tape (CT) 296-25332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226PWPR |
Description | IC REG BUCK ADJ 2A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.01400 | ¥140.14 |
25 | ¥13.22120 | ¥330.53 |
100 | ¥11.26550 | ¥1,126.55 |
250 | ¥10.57816 | ¥2,644.54 |
500 | ¥9.25590 | ¥4,627.95 |
1,000 | ¥7.66919 | ¥7,669.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.14023 | ¥14,280.46 |
6,000 | ¥6.87579 | ¥41,254.74 |
10,000 | ¥6.61134 | ¥66,113.40 |