Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,393 In Stock | 1 : ¥36.64000 Cut Tape (CT) 5,000 : ¥27.71284 Tape & Reel (TR) 1 : ¥26.27000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 5.5V | 0.7V | 5.5V | 7A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad, 24-MLF® | 24-MLF® (4x4) | ||
17,516 In Stock 5,000 Factory | 1 : ¥22.02000 Cut Tape (CT) 5,000 : ¥9.71059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 2A | 350kHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVQFN | 16-QFN (3x4) |