Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,903 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥11.53989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 32V | 0.5V | 30V | 6A | 490kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 13-PowerVFQFN | 13-QFN (2.5x3) | ||
2,226 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥16.89525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 600kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
883 In Stock | 1 : ¥38.17000 Cut Tape (CT) 250 : ¥26.62240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 5V | - | 500mA | 50kHz ~ 600kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥46.14000 Cut Tape (CT) 5,000 : ¥22.28863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 1 | - | - | - | - | - | - | No | - | Surface Mount | 39-PowerVFQFN | PG-IQFN-39 |