Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,497 In Stock | 1 : ¥93.60000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
196 In Stock | 1 : ¥111.79000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
74 In Stock | 1 : ¥92.49000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥59.86090 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) |