Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,160 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.89967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 1A | 580kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
2,954 In Stock | 1 : ¥38.77000 Cut Tape (CT) 3,000 : ¥19.47056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 6A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
2,042 In Stock | 1 : ¥15.73000 Cut Tape (CT) 1,500 : ¥9.40450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 8V | 5A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) |