Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,853 In Stock | 1 : ¥41.83000 Cut Tape (CT) 4,500 : ¥20.25886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
5,209 In Stock | 1 : ¥49.31000 Cut Tape (CT) 4,500 : ¥24.75787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) |