Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
SOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666
Supplier Device Package
SOT-563TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 563
AP62200Z6-7
IC REG BUCK ADJ 2A SOT563
Diodes Incorporated
22,339
In Stock
1,413,000
Factory
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.02712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
AP62200TWU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
124,815
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥1.09088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.