Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,059
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥6.34049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
24V
0.6V
20.4V
15A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
23-PowerTFQFN
23-QFNB (4x4)
19,298
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥6.34049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
2.7V
24V
0.6V
20.4V
15A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
23-PowerTFQFN
23-QFNB (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.