Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : ¥33.92000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 2.5A | 400kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | |||
6,412 In Stock | 1 : ¥204.53000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
171 In Stock 4,600 Factory | 1 : ¥52.11000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 3.3V | - | 1A | 125kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
404 In Stock | 1 : ¥62.74000 Cut Tape (CT) 250 : ¥44.83884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |